
TML 20215C | |
|---|---|
DigiKey Part Number | TML20215C-ND |
Manufacturer | |
Manufacturer Product Number | TML 20215C |
Description | AC/DC CONVERTER 15V -15V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 20215C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 667 mA | |
Current - Output 2 | 667 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.15" W x 1.09" H (96.0mm x 54.6mm x 27.7mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,55000 Kč | 1 408,55 Kč |
| 5 | 1 390,48800 Kč | 6 952,44 Kč |
| 10 | 1 372,42900 Kč | 13 724,29 Kč |
| 25 | 1 327,49360 Kč | 33 187,34 Kč |
| 50 | 1 281,29800 Kč | 64 064,90 Kč |
| 100 | 1 254,62630 Kč | 125 462,63 Kč |
| Unit Price without VAT: | 1 408,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 704,34550 Kč |


