
TML 40215C | |
|---|---|
DigiKey Part Number | TML40215C-ND |
Manufacturer | |
Manufacturer Product Number | TML 40215C |
Description | AC/DC CONVERTER 15V -15V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40215C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.333 A | |
Current - Output 2 | 1.333 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.50" W x 1.28" H (112.0mm x 63.5mm x 32.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 159,64000 Kč | 2 159,64 Kč |
| 5 | 2 067,75800 Kč | 10 338,79 Kč |
| 10 | 1 975,91200 Kč | 19 759,12 Kč |
| 25 | 1 911,03640 Kč | 47 775,91 Kč |
| 50 | 1 846,14000 Kč | 92 307,00 Kč |
| 100 | 1 832,91330 Kč | 183 291,33 Kč |
| Unit Price without VAT: | 2 159,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 613,16440 Kč |


