




TIB 480-124EX | |
|---|---|
DigiKey Part Number | 1951-3312-ND |
Manufacturer | |
Manufacturer Product Number | TIB 480-124EX |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 480-124EX Models |
Category | Power (Watts) 480W |
Manufacturer Traco Power | Voltage - Isolation 4.25 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 4.50" L x 3.23" W x 4.89" H (114.2mm x 82.0mm x 124.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 144,51000 Kč | 5 144,51 Kč |
| 10 | 4 521,64600 Kč | 45 216,46 Kč |
| 25 | 4 295,30040 Kč | 107 382,51 Kč |
| 50 | 4 150,29660 Kč | 207 514,83 Kč |
| Unit Price without VAT: | 5 144,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 224,85710 Kč |











