




TIB 120-124EX | |
|---|---|
DigiKey Part Number | 1951-3308-ND |
Manufacturer | |
Manufacturer Product Number | TIB 120-124EX |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 120-124EX Models |
Category | Power (Watts) 120W |
Manufacturer Traco Power | Voltage - Isolation 4.25 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.50" L x 1.42" W x 4.89" H (114.2mm x 36.0mm x 124.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 884,08000 Kč | 2 884,08 Kč |
| 10 | 2 534,83700 Kč | 25 348,37 Kč |
| 25 | 2 407,93320 Kč | 60 198,33 Kč |
| 50 | 2 316,17180 Kč | 115 808,59 Kč |
| Unit Price without VAT: | 2 884,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 489,73680 Kč |









