AC DIN Rail Power Supply 1 Output 12V 6.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 6.7A
TIB 080-EX
TIB 080-EX
New Product Introduction: Traco Power AC/DC TIB Series

TIB 080-112EX

DigiKey Part Number
1951-3304-ND
Manufacturer
Manufacturer Product Number
TIB 080-112EX
Description
AC/DC DIN RAIL SUPPLY 12V 80W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 6.7A
Datasheet
 Datasheet
EDA/CAD Models
TIB 080-112EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
80W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
3.71" L x 1.26" W x 4.50" H (94.2mm x 32.0mm x 114.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
6.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 455,93000 Kč2 455,93 Kč
102 158,46800 Kč21 584,68 Kč
252 050,42960 Kč51 260,74 Kč
501 972,28760 Kč98 614,38 Kč
1001 897,13360 Kč189 713,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 455,93000 Kč
Unit Price with VAT:2 971,67530 Kč