




TIB 240-148EX | |
|---|---|
DigiKey Part Number | 1951-3311-ND |
Manufacturer | |
Manufacturer Product Number | TIB 240-148EX |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 240-148EX Models |
Category | Power (Watts) 240W |
Manufacturer Traco Power | Voltage - Isolation 4.25 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.50" L x 1.89" W x 4.89" H (114.2mm x 48.0mm x 124.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 035,82000 Kč | 4 035,82 Kč |
| 10 | 3 547,19200 Kč | 35 471,92 Kč |
| 25 | 3 369,60800 Kč | 84 240,20 Kč |
| 50 | 3 241,19240 Kč | 162 059,62 Kč |
| Unit Price without VAT: | 4 035,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 883,34220 Kč |









