




TIB 480-124 | |
|---|---|
DigiKey Part Number | 1951-1099-ND |
Manufacturer | |
Manufacturer Product Number | TIB 480-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | TIB 480-124 Models |
Category | Power (Watts) 480W |
Manufacturer Traco Power | Voltage - Isolation 4.25 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 94.7% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.50" L x 3.23" W x 4.89" H (114.2mm x 82.0mm x 124.2mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS480-24-CU | Selec Controls USA Inc. | 340 | 4106-RPS480-24-CU-ND | 2 271,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 887,70000 Kč | 4 887,70 Kč |
| 10 | 4 377,99900 Kč | 43 779,99 Kč |
| Unit Price without VAT: | 4 887,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 914,11700 Kč |







