
RPS480-24-CU | |
|---|---|
DigiKey Part Number | 4106-RPS480-24-CU-ND |
Manufacturer | |
Manufacturer Product Number | RPS480-24-CU |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Selec Controls USA Inc. | Power (Watts) 480W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 93.5% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.05" L x 2.36" W x 6.06" H (153.7mm x 60.0mm x 154.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 256,36000 Kč | 2 256,36 Kč |
| 10 | 1 983,14900 Kč | 19 831,49 Kč |
| 25 | 1 883,87720 Kč | 47 096,93 Kč |
| 50 | 1 812,09260 Kč | 90 604,63 Kč |
| 100 | 1 743,03390 Kč | 174 303,39 Kč |
| Unit Price without VAT: | 2 256,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 730,19560 Kč |







