AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234308

DigiKey Part Number
277-1234308-ND
Manufacturer
Manufacturer Product Number
1234308
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
Laboratory
Efficiency
93%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, PFC, Remote On/Off
Size / Dimension
4.92" L x 3.39" W x 4.88" H (125.0mm x 86.0mm x 124.0mm)
Approval Agency
CB, cUL, cULus, UL
Standard Number
61010-1, 61010-2-201
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 021,90000 Kč2 021,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 021,90000 Kč
Unit Price with VAT:2 446,49900 Kč