
1096432 | |
|---|---|
DigiKey Part Number | 277-1096432-ND |
Manufacturer | |
Manufacturer Product Number | 1096432 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 1096432 Models |
Category | Power (Watts) 240W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Packaging Bulk | Applications Hazardous Locations, Laboratory |
Part Status Active | Efficiency 93.7% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.08" L x 1.77" W x 5.12" H (129.0mm x 45.0mm x 130.0mm) |
Voltage - Output 1 24V | Approval Agency CB, cUL, EAC, UL |
Current - Output (Max) 10A | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 331,41000 Kč | 2 331,41 Kč |
| Unit Price without VAT: | 2 331,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 821,00610 Kč |












