
1110155 | |
|---|---|
DigiKey Part Number | 277-1110155-ND |
Manufacturer | |
Manufacturer Product Number | 1110155 |
Description | UNO2-PS/1AC/48DC/240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 1110155 Models |
Category | Power (Watts) 240W |
Manufacturer Phoenix Contact | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Laboratory |
Part Status Active | Efficiency 93% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.92" L x 1.77" W x 5.12" H (125.0mm x 45.0mm x 130.0mm) |
Voltage - Output 1 48V | Approval Agency cULus, cURus, EAC |
Current - Output (Max) 5A | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 739,89000 Kč | 1 739,89 Kč |
| Unit Price without VAT: | 1 739,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 105,26690 Kč |








