AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585287

DigiKey Part Number
277-1585287-ND
Manufacturer
Manufacturer Product Number
1585287
Description
PS-EE-2G/1AC/48DC/480W/SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.92" L x 3.39" W x 4.88" H (125.0mm x 86.0mm x 124.0mm)
Approval Agency
CB, UL
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 178,12000 Kč2 178,12 Kč
101 914,45100 Kč19 144,51 Kč
251 818,61160 Kč45 465,29 Kč
501 749,31400 Kč87 465,70 Kč
1001 682,65160 Kč168 265,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 178,12000 Kč
Unit Price with VAT:2 635,52520 Kč