


2902992 | |
|---|---|
DigiKey Part Number | 277-9822-ND |
Manufacturer | |
Manufacturer Product Number | 2902992 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 2902992 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Phoenix Contact | Power (Watts) 60W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) |
Voltage - Output 1 24V | Approval Agency CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,46000 Kč | 1 099,46 Kč |
| Unit Price without VAT: | 1 099,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,34660 Kč |























