
DRF-24V480W1GTA | |
|---|---|
DigiKey Part Number | 1145-DRF-24V480W1GTA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V480W1GTA |
Description | DIN-RAIL PS 480W / 24V (COATED) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Delta Electronics | Power (Watts) 480W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 95% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.60" L x 2.20" W x 4.87" H (116.8mm x 55.9mm x 123.7mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
DC Voltage - Input (Max) 375V | Standard Number 61010-1;60950-1;62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 952,03000 Kč | 3 952,03 Kč |
| 14 | 3 408,56000 Kč | 47 719,84 Kč |
| 28 | 3 278,67286 Kč | 91 802,84 Kč |
| 56 | 3 153,73089 Kč | 176 608,93 Kč |
| Unit Price without VAT: | 3 952,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 781,95630 Kč |








