
DRF-24V120W1GTA | |
|---|---|
DigiKey Part Number | 1145-DRF-24V120W1GTA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V120W1GTA |
Description | DIN-RAIL PS 120W / 24V (COATED) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Delta Electronics | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 93.5% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.60" L x 1.18" W x 4.87" H (116.8mm x 30.0mm x 123.7mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
DC Voltage - Input (Max) 375V | Standard Number 61010-1;60950-1;62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 848,66000 Kč | 1 848,66 Kč |
| 13 | 1 601,17846 Kč | 20 815,32 Kč |
| 26 | 1 540,17115 Kč | 40 044,45 Kč |
| 52 | 1 481,47750 Kč | 77 036,83 Kč |
| 104 | 1 425,02721 Kč | 148 202,83 Kč |
| Unit Price without VAT: | 1 848,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 236,87860 Kč |




