
DRF-24V120W1GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-24V120W1GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V120W1GBA |
Description | AC/DC DIN RAIL 24V 120W COATED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 24V | Standard Number 60950-1; 61010-1; 62368-1 |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 757,74000 Kč | 1 757,74 Kč |
| 13 | 1 522,38692 Kč | 19 791,03 Kč |
| 26 | 1 464,37615 Kč | 38 073,78 Kč |
| 52 | 1 408,57808 Kč | 73 246,06 Kč |
| 104 | 1 354,89596 Kč | 140 909,18 Kč |
| Unit Price without VAT: | 1 757,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 126,86540 Kč |










