AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF-24V120W3GBA

DigiKey Part Number
1145-DRF-24V120W3GBA-ND
Manufacturer
Manufacturer Product Number
DRF-24V120W3GBA
Description
AC/DC DIN RAIL 24V 120W 3PHASE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
87.5%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
4.88" L x 1.50" W x 4.93" H (124.0mm x 38.1mm x 125.2mm)
Approval Agency
CB, CE, cULus, cURus, EAC, KC, SIQ, UKCA
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 087,83000 Kč2 087,83 Kč
131 808,17000 Kč23 506,21 Kč
261 739,25615 Kč45 220,66 Kč
521 672,99135 Kč86 995,55 Kč
1041 609,23625 Kč167 360,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 087,83000 Kč
Unit Price with VAT:2 526,27430 Kč