
DRF-24V240W3GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-24V240W3GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V240W3GBA |
Description | AC/DC DIN RAIL 24V 240W 3PHASE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 89.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.88" L x 1.97" W x 4.93" H (124.0mm x 50.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, KC, SIQ, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 928,59000 Kč | 2 928,59 Kč |
| 10 | 2 574,10300 Kč | 25 741,03 Kč |
| 30 | 2 420,36233 Kč | 72 610,87 Kč |
| 50 | 2 352,04060 Kč | 117 602,03 Kč |
| Unit Price without VAT: | 2 928,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 543,59390 Kč |





