AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF-24V120W3GTA

DigiKey Part Number
1145-DRF-24V120W3GTA-ND
Manufacturer
Manufacturer Product Number
DRF-24V120W3GTA
Description
DIN-RAIL PS 120W/24V COATED, 3PH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 340 ~ 575 VAC (2 Phase)
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
87.5%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
4.93" L x 1.50" W x 4.88" H (125.2mm x 38.1mm x 124.0mm)
Approval Agency
CB, CE, cULus, cURus, EAC, SIQ, UKCA
Standard Number
61010-1;60950-1;62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 269,04000 Kč2 269,04 Kč
131 965,18692 Kč25 547,43 Kč
261 890,30462 Kč49 147,92 Kč
521 818,26519 Kč94 549,79 Kč
1041 748,98202 Kč181 894,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 269,04000 Kč
Unit Price with VAT:2 745,53840 Kč