
DRF-12V120W1GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-12V120W1GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-12V120W1GBA |
Description | AC/DC DIN RAIL 12V 120W COATED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 12A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 144W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm) | |
Approval Agency | CB, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 725,41000 Kč | 1 725,41 Kč |
| 13 | 1 494,31462 Kč | 19 426,09 Kč |
| 26 | 1 437,36962 Kč | 37 371,61 Kč |
| 52 | 1 382,60115 Kč | 71 895,26 Kč |
| 104 | 1 329,91644 Kč | 138 311,31 Kč |
| Unit Price without VAT: | 1 725,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 087,74610 Kč |




