


DRM-24V960W1PN | |
|---|---|
DigiKey Part Number | 1145-1291-ND |
Manufacturer | |
Manufacturer Product Number | DRM-24V960W1PN |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | DRM-24V960W1PN Models |
Category | Power (Watts) 960W |
Manufacturer Delta Electronics | Voltage - Isolation 4.54 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 95.98% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.26" L x 4.92" W x 4.88" H (133.6mm x 125.0mm x 124.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, CSA, cULus, cURus, EAC, SIQ |
Voltage - Output 1 24V | Standard Number 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 61558-1; 61558-2-16 |
Current - Output (Max) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 283,62000 Kč | 12 283,62 Kč |
| 12 | 11 948,66667 Kč | 143 384,00 Kč |
| Unit Price without VAT: | 12 283,62000 Kč |
|---|---|
| Unit Price with VAT: | 14 863,18020 Kč |









