
DRM-24V960W3PN | |
|---|---|
DigiKey Part Number | 1145-DRM-24V960W3PN-ND |
Manufacturer | |
Manufacturer Product Number | DRM-24V960W3PN |
Description | DIN-RAIL CLIQ-M 960W/24V 3 PH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Category | Power (Watts) 960W |
Manufacturer Delta Electronics | Voltage - Isolation 4.86 kV |
Series | Applications Industrial, ITE (Commercial), Laboratory |
Packaging Box | Efficiency 95.78% |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Input Type AC | Features Adjustable Output, PFC, Remote On/Off |
Number of Outputs 1 | Size / Dimension 5.06" L x 4.33" W x 4.88" H (128.5mm x 110.0mm x 124.0mm) |
AC Voltage - Input 320 ~ 575 VAC (3 Phase), 380 ~ 575 VAC (2 Phase) | Approval Agency CB, CE, cULus, cURus, EAC, SIQ, UKCA |
Voltage - Output 1 24V | Standard Number 60950-1; 61010-1; 62368-1; UL 508 |
Current - Output (Max) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 027,10000 Kč | 11 027,10 Kč |
| 16 | 9 439,92625 Kč | 151 038,82 Kč |
| Unit Price without VAT: | 11 027,10000 Kč |
|---|---|
| Unit Price with VAT: | 13 342,79100 Kč |



