



TEC 2-1222 | |
|---|---|
DigiKey Part Number | 1951-1404-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-1222 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-1222 Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 5 | 236,39600 Kč | 1 181,98 Kč |
| 10 | 232,57400 Kč | 2 325,74 Kč |
| 30 | 226,62433 Kč | 6 798,73 Kč |
| 50 | 223,90580 Kč | 11 195,29 Kč |
| 100 | 220,26690 Kč | 22 026,69 Kč |
| 250 | 215,53776 Kč | 53 884,44 Kč |
| 500 | 212,02310 Kč | 106 011,55 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |











