15 Position Backshell with Panel Frame Connector Gray 45°, Dual Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1689129

DigiKey Part Number
277-2750-ND
Manufacturer
Manufacturer Product Number
1689129
Description
CONN BACKSHELL 15POS 45DEG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Backshell with Panel Frame Connector Gray 45°, Dual Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1689129 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Phoenix Contact
Cable Exit
45°, Dual
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon
Accessory Type
Backshell with Panel Frame
Hardware
Mounting Gasket
Number of Positions
15
Features
Dust Tight/Waterproof (IP67)
Compatible Shell Size
A
Color
Gray
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1741,23000 Kč741,23 Kč
Manufacturers Standard Package
Unit Price without VAT:741,23000 Kč
Unit Price with VAT:896,88830 Kč