
1599ETSGY | |
|---|---|
DigiKey Part Number | HM4089-ND |
Manufacturer | |
Manufacturer Product Number | 1599ETSGY |
Description | BOX PLASTIC GRAY 6.69"L X 3.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides, Slanted Top 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.368" (34.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599ETSGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.693" L x 3.366" W (170.00mm x 85.50mm) | |
Height | 1.368" (34.75mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,21000 Kč | 366,21 Kč |
| 5 | 308,12400 Kč | 1 540,62 Kč |
| 10 | 286,26600 Kč | 2 862,66 Kč |
| 25 | 259,89640 Kč | 6 497,41 Kč |
| 50 | 241,67860 Kč | 12 083,93 Kč |
| 100 | 224,81720 Kč | 22 481,72 Kč |
| 250 | 211,79424 Kč | 52 948,56 Kč |
| Unit Price without VAT: | 366,21000 Kč |
|---|---|
| Unit Price with VAT: | 443,11410 Kč |
























