Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61830120

DigiKey Part Number
5614-61830120-ND
Manufacturer
Manufacturer Product Number
61830120
Description
HEATSHRINK BOOT BRKOUT Y SZ BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin (PO), Irradiated
Manufacturer
LAPP
Large Diameter Supplied
2.362" (59.99mm)
Packaging
Box
Large Diameter Recovered
0.906" (23.00mm)
Part Status
Active
Small Diameter Supplied
0.984" (24.99mm)
Type
Boot, Transition - Breakout, 2:1 (Y)
Small Diameter Recovered
0.295" (7.49mm)
Color
Black
Total Length Supplied
4.646" (118.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1642,96000 Kč642,96 Kč
2591,30500 Kč1 182,61 Kč
3563,02667 Kč1 689,08 Kč
5529,36000 Kč2 646,80 Kč
7508,30143 Kč3 558,11 Kč
10486,88100 Kč4 868,81 Kč
Manufacturers Standard Package
Unit Price without VAT:642,96000 Kč
Unit Price with VAT:777,98160 Kč