
TCK-177 | |
|---|---|
DigiKey Part Number | 1951-TCK-177-ND |
Manufacturer | |
Manufacturer Product Number | TCK-177 |
Description | CMC 398UH 10.05A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 398 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10.05A DCR 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 398 µH @ 100 kHz | |
Current Rating (Max) | 10.05A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 141,73700 Kč | 1 417,37 Kč |
| 30 | 131,13267 Kč | 3 933,98 Kč |
| 50 | 120,73860 Kč | 6 036,93 Kč |
| 100 | 117,37880 Kč | 11 737,88 Kč |
| 250 | 110,66784 Kč | 27 666,96 Kč |
| 1 000 | 106,45020 Kč | 106 450,20 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |







