ERZ-V14D121 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 112
Unit Price: 10,92000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 13,36208 Kč
Datasheet
120 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D121

DigiKey Part Number
P7263-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D121
Description
VARISTOR 120V 6KA DISC 15.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
6 kA
Energy
42J
Number of Circuits
1
Capacitance @ Frequency
2700 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 15.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,71100 Kč57,11 Kč
255,09000 Kč127,25 Kč
1004,39490 Kč439,49 Kč
2504,06520 Kč1 016,30 Kč
5003,86658 Kč1 933,29 Kč
1 0003,70300 Kč3 703,00 Kč
3 0003,50093 Kč10 502,79 Kč
5 0003,42616 Kč17 130,80 Kč
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč