
REM30-4812SW | |
|---|---|
DigiKey Part Number | REM30-4812SW-ND |
Manufacturer | |
Manufacturer Product Number | REM30-4812SW |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM30-4812SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 686,48000 Kč | 2 686,48 Kč |
| 5 | 2 567,25800 Kč | 12 836,29 Kč |
| 10 | 2 525,49200 Kč | 25 254,92 Kč |
| 25 | 2 471,27160 Kč | 61 781,79 Kč |
| 50 | 2 430,97620 Kč | 121 548,81 Kč |
| 100 | 2 066,83520 Kč | 206 683,52 Kč |
| Unit Price without VAT: | 2 686,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 250,64080 Kč |







