
1916944 | |
|---|---|
DigiKey Part Number | 1916944-ND |
Manufacturer | |
Manufacturer Product Number | 1916944 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.300" (7.62mm) | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,19220 Kč | 3 509,61 Kč |
| Unit Price without VAT: | 70,19220 Kč |
|---|---|
| Unit Price with VAT: | 84,93256 Kč |












