
TCK-044 | |
|---|---|
DigiKey Part Number | 1951-1055-ND |
Manufacturer | |
Manufacturer Product Number | TCK-044 |
Description | FIXED IND 3.3UH 2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 2 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-044 Models |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 60,81000 Kč | 608,10 Kč |
| 30 | 55,39967 Kč | 1 661,99 Kč |
| 50 | 53,04940 Kč | 2 652,47 Kč |
| 100 | 50,01720 Kč | 5 001,72 Kč |
| 250 | 46,28212 Kč | 11 570,53 Kč |
| 500 | 43,64686 Kč | 21 823,43 Kč |
| 1 000 | 41,49205 Kč | 41 492,05 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |








