Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
E-gnition Hamburg team

TDR 3-2411SM

DigiKey Part Number
1951-1891-ND
Manufacturer
Manufacturer Product Number
TDR 3-2411SM
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 3-2411SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Factory Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1667,74000 Kč667,74 Kč
5642,95800 Kč3 214,79 Kč
10632,52300 Kč6 325,23 Kč
30616,31233 Kč18 489,37 Kč
50608,90420 Kč30 445,21 Kč
100598,98680 Kč59 898,68 Kč
250586,10540 Kč146 526,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:667,74000 Kč
Unit Price with VAT:807,96540 Kč