


TMR 3-0523 | |
|---|---|
DigiKey Part Number | 1951-2363-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-0523 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-0523 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,96000 Kč | 478,96 Kč |
| 5 | 461,24200 Kč | 2 306,21 Kč |
| 10 | 453,78800 Kč | 4 537,88 Kč |
| 30 | 442,16200 Kč | 13 264,86 Kč |
| 50 | 436,85080 Kč | 21 842,54 Kč |
| 100 | 429,73880 Kč | 42 973,88 Kč |
| 250 | 420,50092 Kč | 105 125,23 Kč |
| 500 | 413,63792 Kč | 206 818,96 Kč |
| Unit Price without VAT: | 478,96000 Kč |
|---|---|
| Unit Price with VAT: | 579,54160 Kč |


