


TDR 3-0511SM | |
|---|---|
DigiKey Part Number | 1951-2442-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-0511SM |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-0511SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,53000 Kč | 667,53 Kč |
| 5 | 642,79000 Kč | 3 213,95 Kč |
| 10 | 632,37600 Kč | 6 323,76 Kč |
| 30 | 616,17233 Kč | 18 485,17 Kč |
| 50 | 608,76980 Kč | 30 438,49 Kč |
| 100 | 598,85460 Kč | 59 885,46 Kč |
| 250 | 585,97692 Kč | 146 494,23 Kč |
| Unit Price without VAT: | 667,53000 Kč |
|---|---|
| Unit Price with VAT: | 807,71130 Kč |


