


TMR 3-2423 | |
|---|---|
DigiKey Part Number | 1951-2686-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2423 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2423 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,71000 Kč | 475,71 Kč |
| 5 | 458,11200 Kč | 2 290,56 Kč |
| 10 | 450,70800 Kč | 4 507,08 Kč |
| 30 | 439,16133 Kč | 13 174,84 Kč |
| 50 | 433,88620 Kč | 21 694,31 Kč |
| 100 | 426,82240 Kč | 42 682,24 Kč |
| 250 | 417,64724 Kč | 104 411,81 Kč |
| 500 | 410,83082 Kč | 205 415,41 Kč |
| Unit Price without VAT: | 475,71000 Kč |
|---|---|
| Unit Price with VAT: | 575,60910 Kč |




