
TPN4R712MD,L1Q | |
|---|---|
DigiKey Part Number | TPN4R712MDL1QTR-ND - Tape & Reel (TR) TPN4R712MDL1QCT-ND - Cut Tape (CT) TPN4R712MDL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN4R712MD,L1Q |
Description | MOSFET P-CH 20V 36A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 36A (Tc) 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN4R712MD,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 18A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 100 | 11,46490 Kč | 1 146,49 Kč |
| 500 | 8,91450 Kč | 4 457,25 Kč |
| 1 000 | 8,09305 Kč | 8 093,05 Kč |
| 2 000 | 7,40169 Kč | 14 803,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,65372 Kč | 33 268,60 Kč |
| 10 000 | 6,19147 Kč | 61 914,70 Kč |
| 15 000 | 5,95607 Kč | 89 341,05 Kč |
| 25 000 | 5,69170 Kč | 142 292,50 Kč |
| 35 000 | 5,64321 Kč | 197 512,35 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |









