
CSD16321Q5 | |
|---|---|
DigiKey Part Number | 296-24517-2-ND - Tape & Reel (TR) 296-24517-1-ND - Cut Tape (CT) 296-24517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16321Q5 |
Description | MOSFET N-CH 25V 31A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 31A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16321Q5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 32,29100 Kč | 322,91 Kč |
| 100 | 22,02250 Kč | 2 202,25 Kč |
| 500 | 17,62980 Kč | 8 814,90 Kč |
| 1 000 | 17,26268 Kč | 17 262,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,68987 Kč | 36 724,68 Kč |
| 5 000 | 14,10350 Kč | 70 517,50 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |







