
VESD03C1-02V-G3-08 | |
|---|---|
DigiKey Part Number | VESD03C1-02V-G3-08GITR-ND - Tape & Reel (TR) VESD03C1-02V-G3-08GICT-ND - Cut Tape (CT) VESD03C1-02V-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03C1-02V-G3-08 |
Description | TVS DIODE 3VWM 8.7VC SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4.4V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 11.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 112pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,08040 Kč | 308,04 Kč |
| 500 | 2,28374 Kč | 1 141,87 Kč |
| 1 000 | 2,02610 Kč | 2 026,10 Kč |
| 2 000 | 1,80898 Kč | 3 617,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,47183 Kč | 11 774,64 Kč |
| 16 000 | 1,34211 Kč | 21 473,76 Kč |
| 24 000 | 1,27600 Kč | 30 624,00 Kč |
| 40 000 | 1,20171 Kč | 48 068,40 Kč |
| 56 000 | 1,15771 Kč | 64 831,76 Kč |
| 80 000 | 1,11494 Kč | 89 195,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











