12 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 SO
12 SO

TLX9150M(TPL,F

DigiKey Part Number
264-TLX9150M(TPLFTR-ND - Tape & Reel (TR)
264-TLX9150M(TPL,FCT-ND - Cut Tape (CT)
264-TLX9150M(TPL,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9150M(TPL,F
Description
PHOTORELAY 900V AEC-Q101
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 12-SOIC (0.295", 7.50mm Width), 8 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 900 V
Load Current
50 mA
On-State Resistance (Max)
250 Ohms
Termination Style
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Supplier Device Package
12-SO
Approval Agency
-
Grade
Automotive
Qualification
AEC-Q101
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,55000 Kč117,55 Kč
1087,96800 Kč879,68 Kč
10070,53860 Kč7 053,86 Kč
50063,66636 Kč31 833,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50059,17892 Kč88 768,38 Kč
3 00057,28141 Kč171 844,23 Kč
Manufacturers Standard Package
Unit Price without VAT:117,55000 Kč
Unit Price with VAT:142,23550 Kč