4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP292(GB-TPL,E

DigiKey Part Number
TLP292(GB-TPLETR-ND - Tape & Reel (TR)
TLP292(GB-TPLECT-ND - Cut Tape (CT)
TLP292(GB-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP292(GB-TPL,E
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP292(GB-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,04100 Kč80,41 Kč
1005,79930 Kč579,93 Kč
5004,78720 Kč2 393,60 Kč
1 0004,45460 Kč4 454,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,09002 Kč10 225,05 Kč
5 0003,86225 Kč19 311,25 Kč
7 5003,74544 Kč28 090,80 Kč
12 5003,61353 Kč45 169,12 Kč
17 5003,53505 Kč61 863,38 Kč
25 0003,45850 Kč86 462,50 Kč
62 5003,28961 Kč205 600,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč