
TPSM53604RDAR | |
|---|---|
DigiKey Part Number | 296-TPSM53604RDARTR-ND - Tape & Reel (TR) 296-TPSM53604RDARCT-ND - Cut Tape (CT) 296-TPSM53604RDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM53604RDAR |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 4A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM53604RDAR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 15-PowerBQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 15-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPX-4.0-CT | Recom Power | 621 | 945-RPX-4.0-CT-ND | 184,78000 Kč | Similar |
| RPX-4.0-R | Recom Power | 176 | 945-RPX-4.0-RCT-ND | 152,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,85000 Kč | 320,85 Kč |
| 10 | 253,65600 Kč | 2 536,56 Kč |
| 25 | 236,84920 Kč | 5 921,23 Kč |
| 100 | 218,68790 Kč | 21 868,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 199,90096 Kč | 199 900,96 Kč |
| Unit Price without VAT: | 320,85000 Kč |
|---|---|
| Unit Price with VAT: | 388,22850 Kč |










