
TPSM53603RDAR | |
|---|---|
DigiKey Part Number | 296-TPSM53603RDARTR-ND - Tape & Reel (TR) 296-TPSM53603RDARCT-ND - Cut Tape (CT) 296-TPSM53603RDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM53603RDAR |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 3A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM53603RDAR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 15-PowerBQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 15-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| 25 | 168,21920 Kč | 4 205,48 Kč |
| 100 | 154,36260 Kč | 15 436,26 Kč |
| 250 | 152,53872 Kč | 38 134,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 140,50203 Kč | 140 502,03 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |











