
TPSM53602RDAR | |
|---|---|
DigiKey Part Number | 296-TPSM53602RDARTR-ND - Tape & Reel (TR) 296-TPSM53602RDARCT-ND - Cut Tape (CT) 296-TPSM53602RDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM53602RDAR |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 2A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM53602RDAR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 15-PowerBQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 15-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 150,55600 Kč | 1 505,56 Kč |
| 25 | 139,77120 Kč | 3 494,28 Kč |
| 100 | 127,91770 Kč | 12 791,77 Kč |
| 250 | 125,45548 Kč | 31 363,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,05973 Kč | 116 059,73 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |











