24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540E3140S272

DigiKey Part Number
495-B72540E3140S272TR-ND - Tape & Reel (TR)
495-B72540E3140S272CT-ND - Cut Tape (CT)
495-B72540E3140S272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540E3140S272
Description
VARISTOR 24.5V 1.2KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72540E3140S272 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
20.83 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
28.18 V
Current - Surge
1.2 kA
Energy
5.8J
Number of Circuits
1
Capacitance @ Frequency
15000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1057,38800 Kč573,88 Kč
2552,65440 Kč1 316,36 Kč
10047,45130 Kč4 745,13 Kč
25044,96932 Kč11 242,33 Kč
50043,47300 Kč21 736,50 Kč
1 00043,20422 Kč43 204,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,49438 Kč109 483,14 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč