


RPX-4.0-CT | |
|---|---|
DigiKey Part Number | 945-RPX-4.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPX-4.0-CT |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 4A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-4.0-CT Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bag | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 15-PowerBQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 15-QFN (5.5x5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 5 | 177,93800 Kč | 889,69 Kč |
| 10 | 175,03900 Kč | 1 750,39 Kč |
| 25 | 171,30160 Kč | 4 282,54 Kč |
| 50 | 168,51740 Kč | 8 425,87 Kč |
| 100 | 165,77710 Kč | 16 577,71 Kč |
| 250 | 162,22132 Kč | 40 555,33 Kč |
| 500 | 159,57724 Kč | 79 788,62 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |


