


RPX-4.0-R | |
|---|---|
DigiKey Part Number | 945-RPX-4.0-RTR-ND - Tape & Reel (TR) 945-RPX-4.0-RCT-ND - Cut Tape (CT) 945-RPX-4.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-4.0-R |
Description | DC DC CONVERTER 1-7V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 4A 3.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-4.0-R Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 15-PowerBQFN Module |
Voltage - Input (Min) 3.8V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 15-QFN (5.5x5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 5 | 147,02800 Kč | 735,14 Kč |
| 10 | 144,63400 Kč | 1 446,34 Kč |
| 25 | 141,55160 Kč | 3 538,79 Kč |
| 50 | 139,25460 Kč | 6 962,73 Kč |
| 100 | 136,99100 Kč | 13 699,10 Kč |
| 250 | 134,05208 Kč | 33 513,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 131,86786 Kč | 65 933,93 Kč |
| 1 000 | 129,71724 Kč | 129 717,24 Kč |
| 1 500 | 128,47374 Kč | 192 710,61 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |







