TLP250LF1F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 171
Unit Price: 40,11000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 1 456
Unit Price: 110,03000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 1 678
Unit Price: 110,87000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 1 576
Unit Price: 103,52000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 48,05269 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 1 447
Unit Price: 111,50000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 53,90565 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 181
Unit Price: 80,84000 Kč
Datasheet
1.5A Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP250LF1F

DigiKey Part Number
TLP250LF1F-ND
Manufacturer
Manufacturer Product Number
TLP250LF1F
Description
OPTOISO 2.5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
1.5A
Mfr
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Tube
Current - DC Forward (If) (Max)
20 mA
Part Status
Obsolete
Voltage - Output Supply
15V ~ 30V
Technology
Optical Coupling
Operating Temperature
-20°C ~ 85°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
2500Vrms
Package / Case
8-SMD, Gull Wing
Common Mode Transient Immunity (Min)
5kV/µs
Supplier Device Package
8-SMD
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Approval Agency
UR
Current - Output High, Low
500mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP250H(LF1,F)Toshiba Semiconductor and Storage171TLP250H(LF1F)-ND40,11000 KčSimilar
ACPL-312T-000EBroadcom Limited1 456516-2335-5-ND110,03000 KčSimilar
ACPL-312U-000EBroadcom Limited1 678516-ACPL-312U-000E-ND110,87000 KčSimilar
ACPL-3130-000EBroadcom Limited1 576516-ACPL-3130-000E-ND103,52000 KčSimilar
ACPL-3130-060EBroadcom Limited0ACPL-3130-060E-ND48,05269 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable