2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-J313-000E

DigiKey Part Number
516-3737-ND
Manufacturer
Manufacturer Product Number
ACPL-J313-000E
Description
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ACPL-J313-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.6V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Through Hole
Common Mode Transient Immunity (Min)
40kV/µs
Package / Case
8-DIP (0.300", 7.62mm)
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-DIP
Pulse Width Distortion (Max)
300ns
Approval Agency
CSA, IEC/EN/DIN, UR
Rise / Fall Time (Typ)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD3120Vonsemi388FOD3120V-ND43,68000 KčSimilar
In-Stock: 1 447
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
5070,40200 Kč3 520,10 Kč
10066,26550 Kč6 626,55 Kč
50058,92878 Kč29 464,39 Kč
1 00056,54383 Kč56 543,83 Kč
2 00054,52687 Kč109 053,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč