
ACPL-312U-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-312U-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-312U-000E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-312U-000E Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Series | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Output Supply 15V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 3750Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 8-DIP |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Approval Agency CSA, IEC/EN/DIN, UR |
Pulse Width Distortion (Max) 300ns | Base Product Number |
Rise / Fall Time (Typ) 100ns, 100ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 50 | 69,97800 Kč | 3 498,90 Kč |
| 100 | 65,86230 Kč | 6 586,23 Kč |
| 500 | 58,56090 Kč | 29 280,45 Kč |
| 1 000 | 56,18750 Kč | 56 187,50 Kč |
| 2 000 | 54,17978 Kč | 108 359,56 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |

