
ACPL-312T-000E | |
|---|---|
DigiKey Part Number | 516-2335-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-312T-000E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-312T-000E Models |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Current - DC Forward (If) (Max) 25 mA |
Packaging Tube | Voltage - Output Supply 15V ~ 30V |
Part Status Active | Grade Automotive |
Technology Optical Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
Current - Output High, Low 2A, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 50 | 69,44880 Kč | 3 472,44 Kč |
| 100 | 65,36050 Kč | 6 536,05 Kč |
| 500 | 58,10104 Kč | 29 050,52 Kč |
| 1 000 | 55,74150 Kč | 55 741,50 Kč |
| 2 000 | 53,74554 Kč | 107 491,08 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |

